Gloria 001206.0000 Pro 8 Pump Pressure Sprayer 8L Oil-Resistant FKM Seals

MPN
001206.0000
EAN-13
4046436029853
Order Code
09-2204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £67.33 £57.23
10+ £55.51
50+ £55.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Gloria Haus und Garten 001206.0000 Pro 8 is an 8-litre pump pressure sprayer designed for efficient garden and outdoor use. Manufactured by Gloria Haus und Garten, it features robust construction suitable for spraying water, pesticides, or fertilisers. This sprayer is ideal for both amateur gardeners and professional landscapers seeking reliable performance.
Type Pump pressure sprayer
Capacity 8l
Dimensions (L x W x H) 205 x 230 x 620 mm
Height 620mm
Length 205mm
Material Plastic
Power 3 bar
Weight 2.20kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot