Gloria 000270.0000 Spray Shield Pump Sprayer 11.5x33.5cm Flat Nozzle

MPN
000270.0000
EAN-13
4006325509576
Order Code
09-2154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gloria Haus und Garten spray shield Type 270 is designed for use with pump pressure sprayers. This durable accessory aids in precise spray applications by minimizing drift. Ideal for gardening and outdoor maintenance tasks, it enhances control and accuracy during spraying.
Type Pump pressure sprayer
Capacity Not Applicable
Dimensions (L x W x H) 11.5 x 34 x 20 cm
Height 20cm
Length 11.5cm
Material Plastic
Weight 0.12kg
Width 34cm

Reviews

Be the first to submit a review

Trustpilot