Gloria 000099.0000 Prima 8 Pump Sprayer 8L 3 Bar Brass Lance Safety Valve

MPN
000099.0000
EAN-13
4046436029839
Order Code
09-2133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 03/12/2026

The Gloria Haus und Garten prima 8 is a robust pump pressure sprayer with an 8-litre capacity. It is ideal for garden maintenance and pest control. The product is suitable for use with various liquids such as water, herbicides, and fertilizers.
Type Pump pressure sprayer
Capacity 8
Material Plastic
Power 3 bar
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot