Gloria 000095.0000 Pro Oil-Resistant Pump Sprayer 1L Brass Nozzle

MPN
000095.0000
EAN-13
4046436022229
Order Code
09-2131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Gloria Haus und Garten Pro 10 Pump pressure sprayer features high durability and efficient pressure capabilities, making it ideal for gardening and cleaning tasks. With its robust design, it facilitates precise spraying of water, pesticides, or fertilisers. Manufactured by Gloria Haus und Garten, this device ensures reliable performance for both professional and home use.
Type Pump pressure sprayer
Dimensions (L x W x H) 15 x 10 x 28 cm
Height 28cm
Length 15cm
Material Plastic
Operating type Manual
Weight 0.21kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot