Glassco Pipette AR Bulbs Form One Mark Class B 25ml Pack of 5

Order Code:

52-2236

Brand: Glassco MPN: 1598/B/25
  • Country of Origin: India
  • View All

Discontinued


One mark bulb form pipettes from Glassco, supplied in packs of 5.


  • Made from alkaline resistant glass
  • Class B
  • Capacity 25ml
  • Tolerance ±0.03ml
  • Length 520mm
  • Colour code: blue
  • Manufacturer's part 1598/B/25
Type Pipette
Capacity 25ml
Colour code blue

Trustpilot