Glassco Pear Shape Single Neck Flask 50ml, 14/23 Pack of 10

MPN
8SFP50/B14
Brand
Glassco
Order Code
52-1803
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 29/10/2026

Pear-shaped flask from Glassco with a single neck suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Socket size 14/23
  • Height 115mm
  • Diameter 50mm
  • Manufacturer's part 8SFP50/B14
Type Flask
Capacity 50ml
Joint Size(s) 14/23
Quantity 10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot