Glassco Adapter Cone with Rubber Straight Connection 19/26

MPN
8SATS/2
Brand
Glassco
Order Code
52-1605
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Joint Size(s):

    14/23 19/26 24/29 29/32
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Straight adaptor cones from Glassco suitable for linking rubber tubing to laboratory apparatus.


  • Made from borosilicate glass
  • Cone size 19/26
  • Nipple outside diameter 9mm
  • Manufacturer's part 8SATS/2
Type Adaptor cone
Capacity n/a
Joint Size(s) 19/26
Quantity 1

Reviews

Be the first to submit a review

Trustpilot