GIRA 086927 System 55 TV/Radio Socket Cover Pure White Matt Finish

Image Representative of Range

GIRA 086927 System 55 TV/Radio Socket Cover Pure White Matt Finish

MPN
086927
Brand
GIRA
EAN-13
4010337869276
Order Code
11-9294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The GIRA Cover TV/radio socket System 55, model 086927, is a versatile component designed for integration within the GIRA switch product range. It has a pure white, matt finish offering a sleek and modern appearance suitable for aesthetic blends in residential or commercial spaces. Ideal for TV and radio connections, this product is well-suited for use in living rooms or office environments where reliable media connectivity is essential.
Type Switch product range
Colour Pure white, Matt
Material PVC
Misc Attribute Cover TV
Switch type component Cover
Switch type function TV/radio socket

Reviews

Be the first to submit a review

Trustpilot