GIRA 029003 System 55 Cover Control Switch Clean White Glossy

Image Representative of Range

GIRA 029003 System 55 Cover Control Switch Clean White Glossy

MPN
029003
Brand
GIRA
EAN-13
4010337290032
Order Code
11-9282
Country of Origin
Germany
View Full Product Range (24)

Discontinued


GIRA manufactures the Cover Control switch System 55, featuring a ClassiX Clean white glossy finish. This switch range, identified by product number 029003, is designed for versatile and stylish integration into modern interior environments. It is typically used in residential and commercial spaces where sleek and reliable switch solutions are preferred.
Type Switch product range
Colour Clean white (glossy)
Material PVC
Misc Attribute Rocker control switch
Switch type component Cover
Switch type function Control switch

Trustpilot