GIRA 0270 03 System 55 Cover UAE Socket Glossy Clean White

Image Representative of Range

GIRA 0270 03 System 55 Cover UAE Socket Glossy Clean White

MPN
0270 03
Brand
GIRA
EAN-13
4010337270034
Order Code
11-9280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The GIRA Cover UAE socket System 55 is a glossy, clean white switch component. Manufactured by GIRA, it’s part of the Standard 55, E2, and Event series, known for its modern design and reliable functionality. Ideal for residential and commercial applications, this socket cover enhances electrical system aesthetics with its Classix sleek finish.
Type Switch product range
Colour Clean white (glossy)
Material PVC
Misc Attribute Central cover ISDN
Similar RAL 9010
Switch type component Cover
Switch type function UAE socket
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot