GIRA 026827 System 55 Cover Blind Pure White E2 Event Opaque.

Image Representative of Range

GIRA 026827 System 55 Cover Blind Pure White E2 Event Opaque.

MPN
026827
Brand
GIRA
EAN-13
4010337268277
Order Code
11-9279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The GIRA Cover Blind System 55 is a versatile switch product designed for seamless integration with the Standard 55, E2, and Event ranges. It features a matt pure white finish, ideal for modern interiors. This product is typically used in residential and commercial buildings for controlling blinds and enhancing aesthetic appeal.
Type Switch product range
Colour Pure white, Matt
Material PVC
Misc Attribute Blind cover
Similar RAL 9010
Switch type component Cover
Switch type function Blind
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot