GIRA 021304 System 55 Frame 3x Pure White Matt

Image Representative of Range

GIRA 021304 System 55 Frame 3x Pure White Matt

MPN
021304
Brand
GIRA
EAN-13
4010337213048
Order Code
11-9276
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The GIRA 3x Frame System 55 Standard 55 in pure white matt is a sleek switch product designed by GIRA. It features a durable matt finish, enhancing aesthetics and offering a modern look. Typically used in residential and commercial settings, this frame is ideal for integrating with various switch functions.
Type Switch product range
Colour Pure white, Matt
Misc Attribute 3-gang cover frame
Similar RAL 9010
Switch type component Frame

Trustpilot