GIRA 0213 23 E2 Frame Anthracite Break-Proof Vertical/Horizontal Use

Image Representative of Range

GIRA 0213 23 E2 Frame Anthracite Break-Proof Vertical/Horizontal Use

MPN
0213 23
Brand
GIRA
EAN-13
4010337213239
Order Code
11-9274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

GIRA manufactures the E2 3x Frame, part of their switch product range, in a refined anthracite colour. This elegant frame, compatible with the Standard 55 series, is ideal for modern interior designs. It is typically used for housing three switches or sockets in a unified presentation.
Type Switch product range
Colour Anthracite
IP Rating IP20
Material PVC
Misc Attribute 3x frame
Similar RAL 0
Switch type component Frame
Weight 0

Reviews

Be the first to submit a review

Trustpilot