GIRA 0212 25 E2 Frame Aluminium Cover Vertical/Horizontal Break-Proof

Image Representative of Range

GIRA 0212 25 E2 Frame Aluminium Cover Vertical/Horizontal Break-Proof

MPN
0212 25
Brand
GIRA
EAN-13
4010337212256
Order Code
11-9271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The GIRA 2x Frame E2 is an aluminium component from the System 55 product range designed for switch installations. It features a sleek design suitable for modern interiors. Typical applications include residential and commercial electrical systems where style and functionality are essential.
Type Switch product range
Colour Aluminium
IP Rating IP44
Material PVC
Misc Attribute 2-way frame
Switch type component Frame
Weight 0.16

Reviews

Be the first to submit a review

Trustpilot