GIRA 0212 23 E2 Cover Frame Standard 55 Anthracite Break-proof

Image Representative of Range

GIRA 0212 23 E2 Cover Frame Standard 55 Anthracite Break-proof

MPN
0212 23
Brand
GIRA
EAN-13
4010337212232
Order Code
11-9270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The GIRA 2x Frame E2 Standard 55 in anthracite is a stylish and durable component of switch product range. Manufactured by GIRA, it features a sleek, modern design suitable for contemporary interiors. It is typically used for mounting switches or outlets in residential or commercial settings.
Type Switch product range
Colour Anthracite
Material PVC
Misc Attribute 2-way frame
Switch type component Frame
Weight 0

Reviews

Be the first to submit a review

Trustpilot