GIRA 021104 System 55 Frame 1x Pure White Matt Standard 55

Image Representative of Range

GIRA 021104 System 55 Frame 1x Pure White Matt Standard 55

MPN
021104
Brand
GIRA
EAN-13
4010337211044
Order Code
11-9269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

GIRA produces the 1x Frame System 55, Standard 55 in pure white with a matt finish, identified as 021104. This durable frame is part of the switch product range and is known for its sleek, unobtrusive design. It is typically used in residential and commercial settings to house switches and sockets neatly.
Type Switch product range
Colour Pure white, Matt
Misc Attribute 1-gang cover frame
Similar RAL 9010
Switch type component Frame

Reviews

Be the first to submit a review

Trustpilot