GIRA 0211 25 E2 Frame Break-Proof Aluminium Vert/Horz Compatibility

Image Representative of Range

GIRA 0211 25 E2 Frame Break-Proof Aluminium Vert/Horz Compatibility

MPN
0211 25
Brand
GIRA
EAN-13
4010337211259
Order Code
11-9266
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The GIRA 1x Frame E2 Standard 55 System 55 Aluminium 0211 25, manufactured by GIRA, is part of the switch product range. It features a sleek aluminium finish suitable for modern interiors. Typically used in residential and commercial settings, it complements various switch and socket configurations.
Type Switch product range
Colour Aluminium
IP Rating IP21
Material PVC
Misc Attribute 1-way frame
Switch type component Frame
Weight 0.10

Trustpilot