GIME 2575495 Valved Dust Mask FFP2 10piece EN149:2001+A1:2009 Certified

MPN
2575495
Brand
GIME
EAN-13
4064161216607
Order Code
09-2111
Country of Origin
China
  • Quickly find another product in this range by Filter Protection Level:

    FFP1 FFP2 FFP3
View Full Product Range (3)

Discontinued


The GIME 2575495 valved dust mask is a piece of personal protective equipment designed to offer FFP2 level filtration. Manufactured to meet EN 149:2001 + A1:2009 standards, this disposable mask comes in a pack of 10 and is ideal for protection against dust and non-toxic particles. Common applications include construction, woodworking, and other environments with moderate dust exposure.
Type Valved dust mask
Material 3-ply
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP2

Trustpilot