Gigahertz Solutions 930-014 MK20 EM Radiation Tester: High-Quality Easy Use

MPN
930-014
EAN-13
4039009930014
Order Code
09-2099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £599.59 £564.38
10+ £541.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gigahertz Solutions MK20 HF EM radiation tester is designed for detecting high-frequency electromagnetic radiation. It is a portable and accurate device, ideal for identifying sources of electrosmog in residential and commercial environments. This radiation meter is commonly used for assessing exposure from wireless devices and communication infrastructure.
Type HF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 330 x 275 x 82 mm
Display LCD
Display (details) 3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 16 Hz - 100 kHz
800 MHz - 2.5GHz
Frequency Response 5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique) · 800 - 2500 MHz (2.5 GHz) includes the pulsed GSM mobile radio of D1, D2 and E-Plus, UMTS, DECT, WLAN (Bluetooth) airport radar (as far as in the frequency range), microwave oven
Height 82mm
Length 330mm
Magnetic flux density reading range 1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 1 nT
Power flux density reading range 1999 µW/m² (max)
Power flux density reading range (max.) 1999 µW/m²
Power supply (details) 9 V block alkaline battery
Reading Type Radiant flux
Weight 1.24kg
Width 275mm

Reviews

Be the first to submit a review

Trustpilot