Gigahertz Solutions 350-027 NFA1000 LF EM Tester with Logger Function FFT

MPN
350-027
EAN-13
4039009350027
Order Code
09-2096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2307.09 £2167.67
10+ £2079.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gigahertz Solutions NFA1000 LF EM radiation tester is designed to measure low-frequency electromagnetic fields with high precision. This device is used to evaluate field strength and flux density, making it ideal for assessing electrosmog and ensuring compliance with safety standards. It is commonly employed in residential and industrial settings to monitor electromagnetic radiation levels effectively.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 0.1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 330 x 275 x 82 mm
Display LCD
Display (details) 4-digit LCD
Frequency Range 5 Hz -1000kHz
Frequency Response 5 Hz -1000kHz
Height 82mm
Length 330mm
Magnetic flux density reading range 1 - 19990 nT
Magnetic flux density reading range (max.) 19990 nT
Magnetic flux density reading range (min.) 1 nT
Max. frequency 1000kHz
Min. frequency 5Hz
Power supply (details) Li-Ion-Akkupack
Reading Type Radiant flux
Weight 1.52kg
Width 275mm

Reviews

Be the first to submit a review

Trustpilot