Gigahertz ME3840B Tester Detects 50 Hz Railway Power 2-100 kHz Harmonics

MPN
ME3840B
EAN-13
4039009130452
Order Code
09-2107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £291.52 £276.80
10+ £265.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gigahertz Solutions ME 3840B is a low-frequency electromagnetic radiation tester designed to detect electric smog. It is sensitive and precise, suitable for measuring EM radiation to ensure safe environments. Typical applications include assessing residential areas, offices, and schools for harmful electromagnetic emissions.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 180 mm
Display LCD
Display (details) 3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 5 Hz - 100kHz
Frequency Response 5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)
Height 180mm
Length 32mm
Magnetic flux density reading range 1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 1 nT
Max. frequency 100kHz
Min. frequency 5Hz
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 175g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot