GIC V0DDTS Digital Display 8 Functions 0.1s - 999h 24-240VAC/DC SPCO

MPN
V0DDTS
Brand
GIC
Order Code
28-3936
Country of Origin
India

Discontinued


This 8 function digital timer is ideal for complete flexibility in a wide range of applications. The timer offers a three digit LCD for both preset and run time, in a compact size of 17.5mm width. The digital timer is tamper proof with a key lock function.


  • 1 C/O (SPDT)
  • 8 function
  • Compact 17.5 mm
  • Multi-voltage
  • 3 digit LCD for Preset time and Run time
  • Option to select Up/Down counting
  • Tamper proof with key lock function
  • All settings accomplished with only two keys
Display LCD
Operating Voltage 24-240V
Outputs Relay

Trustpilot