GIC 1CMDT0 Modular Timer 12 Functions 0.1s - 100h 12-240VAC/DC SPCO

MPN
1CMDT0
Brand
GIC
Order Code
28-3930
Country of Origin
India

Discontinued


The GIC 1CMDT0 is a multifunction electronic timer with 10 different non signal and signal based modes. It has a wide voltage range for both AC and DC. It is a low powered consumption device with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: SPCO
  • Supply voltage: 12V AC, 24V DC, 115V AC, 240V AC, 24V AC, 12V DC, 12-240V AC/DC, 230V AC
    Timing function: Leading Edge Bistable, Accumulative Delay on signal, Trailing Edge Impulse1, Signal Off Delay, On Delay, Multi Function, Cyclic Off/On, Impulse On/Off, Signal Off/On, Cyclic On/Off, Leading Edge Impulse2
  • Timing range: 100ms - 100 hours
  • Dimensions: 18(W) x 85(H) x 65(D)mm
Display Potentiometer
Mounting DIN Rail
Operating Voltage 12-240V
Outputs Relay
Timing range 100ms - 100 hours

Questions

*Question functionality currently disabled
Question by: Product code: 28-3930

Q. Would this be suitable for turning on a 1HP motor for 30 seconds every 10 minutes? If not what could I use?

A. Hi Jason, thank you for your question. The 8 amp rating may just be on the threshold of the current rating, it may be worth going for a more powerful version like 56-9977 with a 16 amp rating.


Trustpilot