GIC 12SDT0 Star-Delta Start Timer 240VAC & 24VAC/DC

MPN
12SDT0
Brand
GIC
Order Code
28-3935
Country of Origin
India

Discontinued


This GIC 12SDT0 Star-Delta start timer is a selectable dual voltage (240V and 24V) used in the electrical controls industry. The timer has a double relay SPNO function with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 5A @ 230V
  • Output relay type: 2 x SPNO
  • Section: Timing it
  • Size: 17.5mm
  • Supply voltage: 24V DC, 24V AC, 230V AC
  • Timing function: Star-Delta Start Timer
  • Timing range: 3s - 120s
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay
Size 17.5mm
Timing range 3s - 120s

Trustpilot