GGK 4176 VK Cable Duct 500x20x20mm Light Grey Plastic Self-Adhesive

MPN
4176
Brand
GGK
EAN-13
4018475225602
Order Code
09-2090
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

The GGK 4176 cable duct is a 500 x 20 x 20 mm light grey conduit designed for cable management. Manufactured by GGK, it features a flexible design to easily route and protect electrical wiring. This product is typically used in residential and commercial settings to organise and shield cables efficiently.
Type Cable duct
Colour Grey
Length 500mm
Material Plastic
Internal Diameter n/a
Diameter (L x W x H) 500 x 20 x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot