The GW Instek GFG-3015 is a versatile and high precision programmable
function generator, providing stable and accurate signals at 15MHz frequency
range. Powered by the frequency feedback technology, the GFG-3015 delivers the
frequency accuracy as low as 0.02% and maximum resolution at 10mHz.
There are 10 sets of front panel setup memory make it easier to output the
specific signal as pre-defined.
Other functions include AM/FM, cate, burst,
trigger, 5 sets of standard waveforms, 150MHz counter, VCF control, and
dedicated channels for different outputs. The GFG-3015 provides exceptional
value to users in the educational field as well as repair service, production
testing, and development lab.
- Frequency range 0.01Hz to 15MHz
- Maximum frequency resolution 10mHz
- Dual displays indicate frequency and amplitude
- Built-in 6 digits counter up to 150MHz/high resolution
- Output waveforms sine, square, triangle, ramp, pulse, sweep, gate or burst
- INT/EXT AM/FM Modulation
- GCV Output for synchronization
- Output overload protection
- Manufacturers part no. GW Instek GFG-3015 +
RS232C
Amplitude |
10V |
Maximum Frequency |
15MHz |
Number of Channels |
1 |
Number of waveforms |
5 |