Gesipa 1712694 EFast Rivet Steel/Aluminium Insulated Black 250 Pieces

MPN
1712694
Brand
Gesipa
EAN-13
4007081109970
Order Code
09-2076
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.32 £26.62
10+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gesipa 1712694 is a speciality rivet combining steel and aluminium. It provides durable fastening solutions for various applications. Typically used in construction and automotive industries for reliable joins.
Type Speciality rivet
Clamping Range 3.3 - 9.0mm
Head height 1.8mm
Head Ø 11.4
Head Shape Truss head
Hole Diameter 5mm
Material (sleeve) Aluminium
Material (spike) Steel
Max. clamping range 9.0mm
Min. clamping range 3.3mm
Rivet mandrel diameter 2.63mm
Shear force 1500N
Tensile force (max.) 2300N
Tubular rivet diameter 4.8mm
Tubular rivet length 15mm

Reviews

Be the first to submit a review

Trustpilot