Gesipa 1666440 Tool Battery 14.4V 2Ah Li-ion High-Performance

MPN
1666440
Brand
Gesipa
EAN-13
4007081099189
Order Code
09-2072
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £214.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/06/2026

The Gesipa 1666440 power tool battery is a 14.4 V, 2 Ah unit designed for reliable performance. It provides ample power for various tools, ensuring consistent and efficient operation. Ideal for professional and DIY applications, it supports a range of cordless tools.
Type Tool battery
Battery Voltage 14.4 V
Capacity 2Ah
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot