Gesipa 1464915 PolyGrip Blind Rivet Nut Steel M8 11mm x 20mm 25Pieces

Image Representative of Range

Gesipa 1464915 PolyGrip Blind Rivet Nut Steel M8 11mm x 20mm 25Pieces

MPN
1464915
Brand
Gesipa
EAN-13
4007081953887
Order Code
09-2068
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gesipa 1464915 Blind rivet nut features a size of 11 mm in diameter and 20 mm in length, accommodating an M8 thread. Made of steel, it ensures durability and reliability in fastening applications. Typically used in automotive and construction industries, it is sold in packs of 25 pieces.
Type Blind rivet nut
Diameter 11mm
Length 20mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 11 mm x 20 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot