Gesipa 1464886 PolyGrip Blind Rivet 3.2x11mm Steel 100Pieces For Tough Jobs

Image Representative of Range

Gesipa 1464886 PolyGrip Blind Rivet 3.2x11mm Steel 100Pieces For Tough Jobs

MPN
1464886
Brand
Gesipa
EAN-13
4007081012829
Order Code
09-2065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gesipa 1464886 blind rivet measures 3.2 mm in diameter and 11 mm in length, constructed from durable steel. This rivet is commonly used for fastening in materials where access is only available from one side. The package contains 100 pieces, making it suitable for both small-scale and industrial applications.
Type Blind rivet
Diameter 3.2mm
Length 11mm
Material Steel
Clamping Range 3 - 8mm
Dim (Ø x L) 3.2 mm x 11 mm
Head Shape Truss head
Max. clamping range 8mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot