Gesipa 1464885 PolyGrip Blind Rivet 4.8x15mm Steel 50Piece Industrial Use

Image Representative of Range

Gesipa 1464885 PolyGrip Blind Rivet 4.8x15mm Steel 50Piece Industrial Use

MPN
1464885
Brand
Gesipa
EAN-13
4007081012850
Order Code
09-2064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
100+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1464885 Blind rivet features a 4.8 mm diameter and 15 mm length, crafted from durable steel. Ideal for securing materials in automotive and construction applications, it ensures a strong and lasting hold. Each package contains 50 pieces, suitable for various heavy-duty tasks.
Type Blind rivet
Diameter 4.8mm
Length 15mm
Material Steel
Clamping Range 6 - 11mm
Dim (Ø x L) 4.8 mm x 15 mm
Head Shape Truss head
Max. clamping range 11mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot