Gesipa 1464840 PolyGrip Blind Rivet Nuts M5 Steel Diameter 7mm x L13.5mm 50Piece

Image Representative of Range

Gesipa 1464840 PolyGrip Blind Rivet Nuts M5 Steel Diameter 7mm x L13.5mm 50Piece

MPN
1464840
Brand
Gesipa
EAN-13
4007081953863
Order Code
09-2062
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.24
100+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Gesipa 1464840 Blind rivet nuts are made of steel and measure 7 mm in diameter by 13.5 mm in length, with an M5 thread. This set contains 50 pieces, ideal for robust fastening where rear access is restricted. Typically used in automotive, construction, and industrial applications, they provide secure and reliable connections.
Type Blind rivet nut
Diameter 7mm
Length 13.5mm
Material zinc plated
Clamping Range 0.3 - 5mm
Dim (Ø x L) 7 mm x 13.5 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 0.3mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot