Gesipa 1464837 PolyGrip Blind Rivet Nuts M8 Stainless Steel 25 Pieces

Image Representative of Range

Gesipa 1464837 PolyGrip Blind Rivet Nuts M8 Stainless Steel 25 Pieces

MPN
1464837
Brand
Gesipa
EAN-13
4007081953856
Order Code
09-2059
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gesipa 1464837 blind rivet nut is made from durable stainless steel and measures 11 mm in diameter and 20 mm in length with an M8 thread size. This high-quality fastener is ideal for secure attachments in thin materials. Typical applications include automotive, construction, and industrial installations.
Type Blind rivet nut
Diameter 11mm
Length 20mm
Material A2
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 11 mm x 20 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot