Christmas Opening Hours and Delivery Dates here
Gesipa 1464834 PolyGrip Blind Rivet 3.2x11mm SS/Al 100Piece Ideal Industrial Use

Gesipa 1464834 PolyGrip Blind Rivet 3.2x11mm SS/Al 100Piece Ideal Industrial Use

Order Code:

09-2057

Brand: Gesipa MPN: 1464834 EAN-13: 4007081012911

Discontinued


Gesipa 1464834 blind rivet is made from stainless steel and aluminium, measuring 3.2 mm in diameter and 11 mm in length. This rivet is known for its durability and resistance to corrosion, suitable for demanding environments. Typical applications include fastening materials in automotive, aerospace, and construction industries.
Type Blind rivet
Rivet Diameter 3.2mm
Material A2
Clamping Range 3 - 8 mm
Dim (Ø x L) 3.2 mm x 11 mm
Head Shape Truss head
Length 11mm
Max. clamping range 8mm
Min. clamping range 3mm

Trustpilot