Gesipa 1464833 PolyGrip Blind Rivet 4.8x10mm Stainless Steel/Aluminium 50Pieces

Image Representative of Range

Gesipa 1464833 PolyGrip Blind Rivet 4.8x10mm Stainless Steel/Aluminium 50Pieces

MPN
1464833
Brand
Gesipa
EAN-13
4007081012935
Order Code
09-2056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.45
10+ £6.96
100+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gesipa 1464833 blind rivet is a fastening solution measuring 4.8 mm by 10 mm, made from stainless steel and aluminium. This product is ideal for use in applications where corrosion resistance and strength are important, such as automotive or construction projects. The package contains 50 pieces, ensuring a reliable supply for medium-sized tasks.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material A2
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot