Gesipa 1464831 PolyGrip Blind Rivet 4x10mm Stainless/Aluminium 100 Pieces

Image Representative of Range

Gesipa 1464831 PolyGrip Blind Rivet 4x10mm Stainless/Aluminium 100 Pieces

MPN
1464831
Brand
Gesipa
EAN-13
4007081013017
Order Code
09-2054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.17
10+ £9.56
100+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gesipa 1464831 Blind rivet, made of stainless steel and aluminium, measures 4 mm in diameter and 10 mm in length. Known for its durability, this product is suitable for securely fastening materials where access is only available from one side. Typical applications include automotive, construction, and industrial settings.
Type Blind rivet
Diameter 4mm
Length 10mm
Material A2
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot