Gesipa 1464830 PolyGrip Blind Rivet 3.2x11mm Stainless Steel 75Pieces

Image Representative of Range

Gesipa 1464830 PolyGrip Blind Rivet 3.2x11mm Stainless Steel 75Pieces

MPN
1464830
Brand
Gesipa
EAN-13
4007081013048
Order Code
09-2053
Country of Origin
Germany
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1464830 blind rivet is crafted from stainless steel and measures 3.2 mm in diameter and 11 mm in length. Known for its durability and resistance to corrosion, this rivet is ideal for securing materials in outdoor, marine, or general industrial applications. Supplied in a pack of 75, these rivets provide a reliable fastening solution for lightweight assemblies.
Type Blind rivet
Diameter 3.2mm
Length 11mm
Material A2
Clamping Range 3 - 8mm
Dim (Ø x L) 3.2 mm x 11 mm
Head Shape Truss head
Max. clamping range 8mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot