Gesipa 1464829 PolyGrip Blind Rivet 4.8x10mm Stainless Steel 50 Pieces

Image Representative of Range

Gesipa 1464829 PolyGrip Blind Rivet 4.8x10mm Stainless Steel 50 Pieces

MPN
1464829
Brand
Gesipa
EAN-13
4007081013055
Order Code
09-2052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.29
10+ £15.41
100+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gesipa 1464829 blind rivet is crafted from durable stainless steel and measures 4.8 mm in diameter and 10 mm in length. This high-quality fastening solution is ideal for applications requiring reliable and corrosion-resistant joins. Commonly used in construction, automotive, and industrial settings, it comes in a pack of 50 pieces.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material A2
Clamping Range 1 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot