Gesipa 1464826 PolyGrip Blind Rivet 4x17mm Stainless Steel 50 Pieces

Image Representative of Range

Gesipa 1464826 PolyGrip Blind Rivet 4x17mm Stainless Steel 50 Pieces

MPN
1464826
Brand
Gesipa
EAN-13
4007081013093
Order Code
09-2049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.07 £15.36
10+ £14.53
100+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gesipa 1464826 blind rivet, measuring 4 mm in diameter and 17 mm in length, is made from stainless steel. Known for its durability and corrosion resistance, it is ideal for use in harsh environments. Typically used in construction and automotive applications, this pack includes 50 pieces.
Type Blind rivet
Diameter 4mm
Length 17mm
Material A2
Clamping Range 7 - 11mm
Dim (Ø x L) 4 mm x 17 mm
Head Shape Truss head
Max. clamping range 11mm
Min. clamping range 7mm

Reviews

Be the first to submit a review

Trustpilot