Gesipa 1433909 PolyGrip Blind Rivet Stainless Steel 3.2x8mm 1000 Pieces

Image Representative of Range

Gesipa 1433909 PolyGrip Blind Rivet Stainless Steel 3.2x8mm 1000 Pieces

MPN
1433909
Brand
Gesipa
EAN-13
5013656730011
Order Code
09-2009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £109.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433909 Blind rivet features a durable stainless steel construction, measuring 3.2 mm in diameter and 8 mm in length. Ideal for projects requiring strong, long-lasting joins, it's often used in automotive and construction applications. This reliable fastening solution is available in a pack of 1000 pieces.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material A2
Clamping Range 1 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot