Gesipa 1433866 PolyGrip Blind Rivets Steel Diameter 3.2xL8mm 1000 Pieces

Image Representative of Range

Gesipa 1433866 PolyGrip Blind Rivets Steel Diameter 3.2xL8mm 1000 Pieces

MPN
1433866
Brand
Gesipa
EAN-13
4007081710015
Order Code
09-2005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £48.88
10+ £47.42
100+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433866 blind rivet is made of steel and measures 3.2 mm in diameter by 8 mm in length. This durable fastener is typically used for joining metal sheets or other materials when access is limited to one side. It is available in packs of 1000 pieces for large-scale applications.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material zinc plated
Clamping Range 1 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot