Gesipa 1433850 PolyGrip Blind Rivet 4.8mm x 10mm Steel Aluminium 50 Pieces

Image Representative of Range

Gesipa 1433850 PolyGrip Blind Rivet 4.8mm x 10mm Steel Aluminium 50 Pieces

MPN
1433850
Brand
Gesipa
EAN-13
4007081049771
Order Code
09-2001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.10
100+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gesipa 1433850 blind rivet features a 4.8 mm diameter and 10 mm length, combining steel and aluminium materials for robust fastening. This versatile hardware is ideal for joining materials where access is limited to one side. A pack includes 50 individual rivets for various construction or repair tasks.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot