Gesipa 1433849 PolyGrip Blind Rivet Steel/Aluminium Diameter 4mm 50 Pieces

Image Representative of Range

Gesipa 1433849 PolyGrip Blind Rivet Steel/Aluminium Diameter 4mm 50 Pieces

MPN
1433849
Brand
Gesipa
EAN-13
4007081049764
Order Code
09-2000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gesipa 1433849 Blind rivet, measuring 4 mm by 17 mm, is constructed from steel and aluminium. Known for its strength and durability, it is ideal for applications requiring a secure fastening without access to the reverse side. Typically used in sheet metal work and construction, it is available in a pack of 50 pieces.
Type Blind rivet
Diameter 4mm
Length 17mm
Material zinc plated
Clamping Range 7 - 13mm
Dim (Ø x L) 4 mm x 17 mm
Head Shape Truss head
Max. clamping range 13mm
Min. clamping range 7mm

Reviews

Be the first to submit a review

Trustpilot