Gesipa 1433848 PolyGrip Blind Rivet 4mm x 10mm Steel/Aluminium 100Pieces

Image Representative of Range

Gesipa 1433848 PolyGrip Blind Rivet 4mm x 10mm Steel/Aluminium 100Pieces

MPN
1433848
Brand
Gesipa
EAN-13
4007081049757
Order Code
09-1999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Gesipa 1433848 blind rivet is manufactured with a 4 mm diameter and 10 mm length, offering reliable fastening with steel and aluminium composition. Typically used in construction and automotive applications, this rivet ensures secure joints where access is limited to one side. Each order includes 100 pieces for large-scale projects.
Type Blind rivet
Diameter 4mm
Length 10mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot