Gesipa 1433847 PolyGrip Blind Rivet Steel/Aluminium Diameter 3.2x11mm 100Pieces

Image Representative of Range

Gesipa 1433847 PolyGrip Blind Rivet Steel/Aluminium Diameter 3.2x11mm 100Pieces

MPN
1433847
Brand
Gesipa
EAN-13
4007081049986
Order Code
09-1998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.03
100+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gesipa 1433847 blind rivet is a 3.2 mm by 11 mm fastening tool made from steel and aluminium. It offers secure and reliable connections, ideal for multi-material assembly. Gesipa 1433847 blind rivet 100 pc(s) is commonly used in construction and manufacturing sectors.
Type Blind rivet
Diameter 3.2mm
Length 11mm
Material zinc plated
Clamping Range 3 - 8mm
Dim (Ø x L) 3.2 mm x 11 mm
Head Shape Truss head
Max. clamping range 8mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot