Gesipa 1433846 PolyGrip Blind Rivet Steel/Aluminium 3.2x8mm 100 Pieces

Image Representative of Range

Gesipa 1433846 PolyGrip Blind Rivet Steel/Aluminium 3.2x8mm 100 Pieces

MPN
1433846
Brand
Gesipa
EAN-13
4007081049733
Order Code
09-1997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.88
10+ £4.56
100+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Gesipa 1433846 blind rivet is designed with a diameter of 3.2 mm and a length of 8 mm, made from a combination of steel and aluminium. These rivets are used for joining materials where access is only possible from one side. They are ideal for applications in metalworking and construction.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material zinc plated
Clamping Range 0.5 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot