Gesipa 1433832 PolyGrip Blind Rivet 4.8 x 15mm Steel/Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433832 PolyGrip Blind Rivet 4.8 x 15mm Steel/Aluminium 500 Pieces

MPN
1433832
Brand
Gesipa
EAN-13
4007081700153
Order Code
09-1996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £38.81 £32.99
10+ £31.43
100+ £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa 1433832 Blind rivet is composed of steel and aluminium with dimensions of 4.8 mm in diameter and 15 mm in length. This robust fastener is ideal for efficiently joining materials where only one side is accessible. It is typically used in automotive, construction, and metalworking applications.
Type Blind rivet
Diameter 4.8mm
Length 15mm
Material zinc plated
Clamping Range 4.5 - 11mm
Dim (Ø x L) 4.8 mm x 15 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 11mm
Min. clamping range 4.5mm
Thread Size 4.8mm

Reviews

Be the first to submit a review

Trustpilot