Gesipa 1433824 PolyGrip Blind Rivet Steel/Aluminium Diameter 3.2x11mm 1000Pieces

Image Representative of Range

Gesipa 1433824 PolyGrip Blind Rivet Steel/Aluminium Diameter 3.2x11mm 1000Pieces

MPN
1433824
Brand
Gesipa
EAN-13
4007081700030
Order Code
09-1992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £47.85 £40.67
10+ £39.24
100+ £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa 1433824 blind rivet is crafted from durable steel and aluminium, measuring 3.2 mm in diameter and 11 mm in length. This 1000-piece pack is ideal for tasks requiring secure fastening without needing access to the rear of the materials. Typical applications include automotive, construction, and manufacturing industries.
Type Blind rivet
Diameter 3.2mm
Length 11mm
Material zinc plated
Clamping Range 3 - 8mm
Dim (Ø x L) 3.2 mm x 11 mm
Head Shape Truss head
Max. clamping range 8mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot