Gesipa 1433713 Blind Rivet Nut Diameter 9mm L15.5mm M6 Steel Pack of 250

Image Representative of Range

Gesipa 1433713 Blind Rivet Nut Diameter 9mm L15.5mm M6 Steel Pack of 250

MPN
1433713
Brand
Gesipa
EAN-13
5013656420813
Order Code
09-1991
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gesipa 1433713 Blind rivet nut is made of steel with dimensions of 9 mm by 15.5 mm and accommodates an M6 thread. It is a versatile fastening solution typically used in sheet metal and thin-walled materials where installation access is only available from one side. This package includes 250 pieces, suitable for industrial and automotive applications.
Type Blind rivet nut
Diameter 9mm
Length 15.5mm
Material zinc plated
Clamping Range 0.3 - 3.5mm
Dim (Ø x L) 9 mm x 15.5 mm
Head Shape Small head
Max. clamping range 3.5mm
Min. clamping range 0.3mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot