Gesipa 1433703 Blind Rivet Nut Diameter 6mm/L11mm M4 Steel 500Piece High Quality

Image Representative of Range

Gesipa 1433703 Blind Rivet Nut Diameter 6mm/L11mm M4 Steel 500Piece High Quality

MPN
1433703
Brand
Gesipa
EAN-13
5013656420059
Order Code
09-1985
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.50
10+ £66.45
100+ £66.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433703 blind rivet nut is manufactured by Gesipa and consists of steel with dimensions of 6 mm x 11 mm. It features an M4 thread size and comes in a pack of 500 pieces. This product is typically used for fastening and joining materials where access is only available from one side.
Type Blind rivet nut
Diameter 6mm
Length 11mm
Material zinc plated
Clamping Range 0.25 - 3mm
Dim (Ø x L) 6 mm x 11 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 0.25mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot